
Texas Instruments TCA9548AEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TCA9548AEVM to view detailed technical specifications.
No datasheet is available for this part.
