
High-performance, fault-protected CAN transceiver for robust network communication. Features flexible data-rate capabilities and a single channel for efficient signal transmission. Operates across a wide temperature range from -55°C to 125°C, suitable for demanding environments. Housed in an 8-terminal, 8-SOIC package with a maximum supply current of 180mA and a nominal supply voltage of 5V.
Texas Instruments TCAN1042HDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN1042HDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.