Automotive 70-V bus-fault-protected CAN transceiver, featuring I/O level shifting and flexible data-rate capabilities. This 1-channel interface IC operates across a -55°C to 125°C temperature range, meeting MILITARY temperature grade and AEC-Q100 screening levels. Housed in an 8-SOIC package (JEDEC R-PDSO-G8) with a nominal supply voltage of 5V and a maximum supply current of 110mA, it offers robust protection for automotive networks.
Sign in to ask questions about the Texas Instruments TCAN1042HVDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCAN1042HVDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN1042HVDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.