
Fault-protected CAN transceiver, featuring CAN FD support and a wake input. Operates across a wide temperature range from -55°C to 125°C, meeting military temperature grade requirements and AEC-Q100 screening. This 14-terminal, 14-SOIC package (R-PDSO-G14) offers a single channel with a nominal supply voltage of 5V and a maximum supply current of 110mA.
Texas Instruments TCAN1043GDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN1043GDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.