Fault-protected CAN transceiver, featuring a single channel and operating across a wide temperature range of -55°C to 125°C. This integrated circuit offers flexible data-rate capabilities and is housed in an 8-terminal, DUAL terminal position, JEDEC R-PDSO-G8 package with dimensions of 3.895mm width and 4.905mm length. Maximum supply current is 180mA with a nominal supply voltage of 5V.
Sign in to ask questions about the Texas Instruments TCAN1051HGD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCAN1051HGD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN1051HGD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.