Automotive-grade 3.3V CAN transceiver featuring CAN FD support. This single-channel interface IC operates across a -40°C to 125°C temperature range. Housed in an 8-terminal SOIC package (R-PDSO-G8) with dual terminal positions, it offers a compact footprint with dimensions of 3.9mm width and 4.9mm length.
Texas Instruments TCAN334GDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN334GDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.