Texas Instruments TCI6630K2LCMSA2 technical specifications.
| Number of Terminals | 900 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.902 |
| Supply Voltage-Max | 0.997 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCI6630K2LCMSA2 to view detailed technical specifications.
No datasheet is available for this part.