Texas Instruments TCM1050D technical specifications.
| Capacitance | 25pF |
| Package/Case | SOIC |
| Clamping Voltage | 3.1V |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | -85V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Pulse Power | 725mW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCM1050D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
