The TCM1050DW SIDAC from Texas Instruments features a surge current rating of 50A and operates within a temperature range of -40 to 85°C. It has a maximum holding current of 150mA and a repetitive peak off-state current of 0.005A. The device's maximum rate of rise of off-state voltage is 1000V/μs. The TCM1050DW is packaged in an 8-pin SOIC package.
Texas Instruments TCM1050DW technical specifications.
| Surge Current Rating | 50A |
| Maximum Holding Current | 150(Min)mA |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Rate of Rise of Off-State Voltage | 1000(Typ)V/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TCM1050DW to view detailed technical specifications.
No datasheet is available for this part.