The TCM29C13N is a commercial temperature CODEC with 20 terminals in a dual terminal position. It operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 7.62mm wide and 24.325mm long R-PDIP-T20 package. It has a nominal supply voltage of 5V and a maximum supply current of 9mA.
Texas Instruments TCM29C13N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.325 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCM29C13N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.