The TCM320AC56CN is a commercial temperature 20-pin dual function DIP IC from Texas Instruments. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply current of 9.9mA. It is available in a 20-pin DIP package with dimensions of 7.62mm in width and 24.325mm in length. The TCM320AC56CN is a commercial-grade device, suitable for general-purpose applications.
Texas Instruments TCM320AC56CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.325 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.0099 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCM320AC56CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.