
Texas Instruments TCM38C17IDL technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | QCombo™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCM38C17IDL to view detailed technical specifications.
No datasheet is available for this part.