The TDA2SABRQABCRQ1 is a microprocessor IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a RISC architecture and is packaged in a 760-pin S-PBGA-B760 package. The IC operates on a nominal supply voltage of 1.15V, with a minimum supply voltage of 1.11V and a maximum supply voltage of 1.2V. It has a maximum clock frequency of 38.4MHz and is compliant with AEC-Q100 screening level.
Texas Instruments TDA2SABRQABCRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 760 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B760 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.11 |
| Supply Voltage-Max | 1.2 |
| Clock Frequency-Max | 38.4 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Number of I/O Lines | 247 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TDA2SABRQABCRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.