The TDC7201-ZAX-EVM is an evaluation module (EVM) from Texas Instruments designed to evaluate the operation and performance of the TDC7201 Time-to-Digital Converter. This device is optimized for accurate time measurements in LIDAR and range finder applications. The EVM is designed as a BoosterPack plug-in module that connects to the MSP430F5529 LaunchPad. It features two pairs of SMA connectors for START and STOP inputs and is powered via the USB interface of the connected LaunchPad, requiring no external power. A user-friendly Graphic User Interface (GUI) is provided to configure registers, display measurement data, and export results in CSV format.
Sign in to ask questions about the Texas Instruments TDC7201-ZAX-EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TDC7201-ZAX-EVM technical specifications.
| Resolution | 55ps |
| Standard Deviation | 35ps |
| Measurement Range (Combined Operation) | 0.25 ns to 8ms |
| Number of Built-in TDCs | 2 |
| Supply Voltage | 2 to 3.6V |
| Active Power Consumption | 2.7mA |
| Supported STOP Signals | Up to 10 |
| Communication Interface | SPI |
| Rohs Status | ROHS3 Compliant |
| Moisture Sensitivity Level | 1 (Unlimited) |
Download the complete datasheet for Texas Instruments TDC7201-ZAX-EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.