6 Gbps AC-coupled redriver supporting TMDS/HDMI interfaces. Features a 40-terminal QUAD configuration within a 5x5mm JEDEC S-PQCC-N40 package. Operates across a temperature range of 0°C to 85°C with a nominal supply voltage of 1.1V, ranging from 1V to 1.27V. This interface circuit offers one function for signal conditioning.
Texas Instruments TDP158RSBR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.27 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TDP158RSBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.