
The TFP101APZP is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 4.3W and is compliant with RoHS regulations. The device is packaged in a 100-pin HTQFP package and is available in quantities of 90 per tray. The TFP101APZP is not radiation hardened and is not compliant with Reach SVHC regulations.
Texas Instruments TFP101APZP technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4.3W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TFP101APZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
