The TFP101PZP is a surface mount IC from Texas Instruments, packaged in a 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, HTQFP-100. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 350mA. This IC is compliant with RoHS regulations and is available in trays of 90 units. The package is lead-free, but the IC itself contains lead. It is not radiation hardened.
Texas Instruments TFP101PZP technical specifications.
| Package/Case | HTQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 350mA |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TFP101PZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.