The TFP101PZPG4 is a surface mount IC packaged in a 100-pin HTQFP. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and contains lead, making it non-lead free. It is available in a tray packaging with 90 units per package.
Texas Instruments TFP101PZPG4 technical specifications.
| Package/Case | HTQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TFP101 |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TFP101PZPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.