
The TFP201APZP is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead-free HTQFP package and is RoHS compliant. The IC operates at a maximum frequency of 112MHz and has an operating supply voltage of 3.6V, with a maximum operating supply current of 350mA.
Texas Instruments TFP201APZP technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Frequency | 112MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 350mA |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TFP201APZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
