The TFP201PZP is a surface mount IC from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is lead free and RoHS compliant, packaged in a tray with 90 units. The IC has a supply current of 350mA and weighs 0.017827oz. It is available in a 100-pin HTQFP package.
Texas Instruments TFP201PZP technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 350mA |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TFP201PZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
