Texas Instruments TFP201PZPG4 technical specifications.
| Package/Case | HTQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TFP201 |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TFP201PZPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.