
Automotive-grade digital receiver IC, featuring 3 receive channels and a 100-pin HTQFP package. Operates with a dual supply voltage range of 3V to 3.6V, typically 3.3V, and a supply current of 370mA. Designed for surface mount applications with a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Texas Instruments TFP401AIPZPRQ1 technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 3.3V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 370mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TFP401AIPZPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
