
Texas Instruments TFP410MPAPREPG4 technical specifications.
| Package/Case | HTQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 250mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Transmitters | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PanelBus™ |
| Supply Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TFP410MPAPREPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
