
Texas Instruments TFP410PAPG4 technical specifications.
| Package/Case | HTQFP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 165MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 250mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Transmitters | 3 |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PanelBus™ |
| Supply Current | 250mA |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TFP410PAPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
