
Texas Instruments TFP503PZP technical specifications.
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Supply Current | 460mA |
| Number of Receivers | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TFP503PZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
