10-bit, 4-channel Analog-to-Digital Converter (ADC) with a 6MS/s sampling rate. Features 1LSB Integral Nonlinearity (INL) and 61dB Signal to Noise Ratio (SNR). Operates with a parallel interface and unipolar polarity. Housed in a 32-pin TSSOP package, this component supports supply voltages from 4.75V to 5.25V and has a maximum power dissipation of 216mW.
Texas Instruments THS10064CDARG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 6000KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 216mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 36mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Power Dissipation | 216mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 6MS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS10064CDARG4 to view detailed technical specifications.
No datasheet is available for this part.