Texas Instruments THS10082CDA technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 8000KS/s |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 216mW |
| Mount | Surface Mount |
| Nominal Supply Current | 36mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 8000000S/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS10082CDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.