Texas Instruments THS1009CDA technical specifications.
| Package/Case | TSSOP |
| Number of Circuits | 1 |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 8MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments THS1009CDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.