10-bit, 30 MSPS analog-to-digital converter (ADC) with a single-ended input. Features 2 LSB integral nonlinearity and a parallel interface. Operates from a 3V to 5.5V supply voltage with a nominal supply current of 29mA. Offers a signal-to-noise ratio of 49.4dB and SFDR of 53dB. Packaged in a 28-TSSOP, this lead-free, RoHS-compliant component operates from -40°C to 85°C.
Texas Instruments THS1030IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 30MS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 29mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 150mW |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| Signal to Noise Ratio (SNR) | 49.4dB |
| Spurious-free dynamic range (SFDR) | 53dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1030IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
