
10-bit, single-channel analog-to-digital converter (ADC) with a 30 MSPS sampling rate. Features include integral nonlinearity of 2 LSB, bipolar polarity, and a parallel interface. Operates with a supply voltage range of 3V to 5.5V, consuming a nominal 30.6mA. Housed in a 28-TSSOP package, this RoHS-compliant component offers a signal-to-noise ratio of 53dB and spurious-free dynamic range of 48dB.
Texas Instruments THS1031CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 30000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 30.6mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 160mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| Signal to Noise Ratio (SNR) | 53dB |
| Spurious-free dynamic range (SFDR) | 48dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1031CPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
