
10-bit pipelined analog-to-digital converter (ADC) with a 40 MS/s sampling rate. Features a 1.5 LSB integral nonlinearity and 57 dB signal-to-noise ratio. Operates with a 3.3V supply voltage, consuming 100mW of power. Packaged in a 28-pin SOIC for surface mounting.
Texas Instruments THS1040CDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 40000KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 33mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 100mW |
| Power Dissipation | 120mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1040CDWG4 to view detailed technical specifications.
No datasheet is available for this part.
