
The THS1040CDWRG4 is a 10-bit, 1-channel, 40MS/s analog-to-digital converter from Texas Instruments. It operates from a 3.3V supply and has a maximum power dissipation of 120mW. The device is available in a SOIC-28 package and is RoHS compliant. It is suitable for use in applications where high-resolution analog-to-digital conversion is required, and can operate over a temperature range of 0°C to 70°C.
Texas Instruments THS1040CDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 40000KS/s |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Nominal Supply Current | 33mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1040CDWRG4 to view detailed technical specifications.
No datasheet is available for this part.
