10-bit, 1-channel Analog-to-Digital Converter (ADC) with a 40 MS/s sampling rate and 60 dB Signal-to-Noise Ratio (SNR). Features parallel interface, bipolar polarity, and a 3.3V operating supply voltage. Packaged in a 28-pin TSSOP for surface mounting, this lead-free, RoHS-compliant component operates between 0°C and 70°C with a maximum power dissipation of 120mW.
Texas Instruments THS1040CPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 40000KS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Nominal Supply Current | 33mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1040CPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.