The THS1040IDWR is a 10-bit analog-to-digital converter with a conversion rate of 40,000 kilosamples per second. It operates from a 3.3V supply voltage and has a nominal supply current of 33mA. The device is packaged in a surface-mount SOIC package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C and has a signal-to-noise ratio of 60dB.
Texas Instruments THS1040IDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 40000KS/s |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Nominal Supply Current | 33mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1040IDWR to view detailed technical specifications.
No datasheet is available for this part.