
10-bit Analog-to-Digital Converter (ADC) with a 40 MSPS conversion rate. Features include a programmable gain amplifier (PGA) and internal precision clamp. Integral nonlinearity is 1.5 LSB, with an SNR of 57dB and SFDR of 70dB. Operates from a 3V to 3.6V supply, consuming 103mW at a nominal 34mA current. Packaged in a 28-SOIC, this bipolar device supports a parallel interface and operates across a -40°C to 85°C temperature range.
Texas Instruments THS1041IDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 40000KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 34mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 103mW |
| Power Dissipation | 125mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1041IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
