The THS1050CPHP is a commercial-grade, 48-pin quad delta-sigma analog-to-digital converter from Texas Instruments. It operates over a temperature range of 0 to 70°C and is supplied with a nominal voltage of 5V. This device features a 10-bit resolution and supports analog input voltages from 2.45 to 2.55V. The THS1050CPHP is available in a TQFP48 package type, measuring 7mm in width and length.
Texas Instruments THS1050CPHP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.55 |
| Analog Input Voltage-Min | 2.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS1050CPHP to view detailed technical specifications.
No datasheet is available for this part.