Texas Instruments THS1060IPHP technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments THS1060IPHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.