Texas Instruments THS1206MDA technical specifications.
| Package/Case | TSSOP |
| Number of A/D Converters | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 6MS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments THS1206MDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.