
Texas Instruments THS1206QDAR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 6000KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Nominal Supply Current | 36mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 186mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 6000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments THS1206QDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
