Texas Instruments THS12082QDAR technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 3V |
| Number of Inputs | 2 |
| Power Consumption | 186mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 71dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments THS12082QDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.