12-bit, 15 MSPS Analog-to-Digital Converter (ADC) featuring a differential input and parallel interface. This single-channel IC offers a 68.9dB Signal-to-Noise Ratio (SNR) and 81.7dB Spurious-Free Dynamic Range (SFDR). Operating from a 3V to 3.6V supply, it consumes a maximum of 177mW of power. The component is housed in a 28-TSSOP package and operates across a temperature range of -40°C to 85°C.
Texas Instruments THS1215IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 15000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 177mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 148mW |
| Power Dissipation | 177mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 15MS/s |
| Signal to Noise Ratio (SNR) | 68.9dB |
| Spurious-free dynamic range (SFDR) | 81.7dB |
| Supply Current | 45mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1215IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.