
14-bit, 1-MSPS Analog-to-Digital Converter (ADC) with a differential input. Features 14-bit resolution and a 1000 kS/s conversion rate. Offers 72dB Signal to Noise Ratio (SNR) and 80dB Spurious-free dynamic range (SFDR). Operates with a 3V to 3.6V supply voltage and a nominal supply current of 81mA. Packaged in a 48-TQFP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments THS1401IPFB technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 1000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 81mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 270mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1401IPFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.