Texas Instruments THS1403EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sampling Rate | 3000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1403EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.