Texas Instruments THS1408CPFB technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 270mW |
| RoHS Compliant | No |
| Sampling Rate | 8MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments THS1408CPFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.