
14-bit, 1-channel Analog-to-Digital Converter (ADC) with a 1 MS/s conversion rate. Features differential input, parallel interface, and bipolar polarity. Operates with a 3V to 3.6V supply voltage, consuming a maximum of 270mW. Integral nonlinearity is 2.5 LSB, with an SNR of 72dB and SFDR of 80dB. Packaged in a 48-pin TQFP.
Texas Instruments THS14F01IPFB technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 1MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 81mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 270mW |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS14F01IPFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
