
High-performance single-channel current-feedback operational amplifier featuring a 420MHz -3dB bandwidth and 1.75GHz gain bandwidth product. Delivers a 6500V/µs slew rate and 120mA output current per channel. Operates from a wide supply voltage range of 4.5V to 32V, with a typical supply current of 6.6mA. Packaged in an 8-pin HVSSOP, this RoHS compliant component offers a 62dB CMRR and 65dB PSRR, suitable for operation between -40°C and 85°C.
Texas Instruments THS3001CDGN technical specifications.
| -3db Bandwidth | 420MHz |
| Bandwidth | 420MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 1.75GHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.6mA |
| Output Current per Channel | 120mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 6500V/µs |
| Supply Current | 8.5mA |
| Unity Gain Bandwidth Product | 1.75GHz |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3001CDGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
