
High-speed current feedback amplifier (CFA) with a 2.2GHz gain bandwidth product and 300MHz -3dB bandwidth. Features a 7000V/µs slew rate and 30ns settling time, suitable for single-channel applications. Operates from ±5V to ±15V dual supplies or 10V to 30V single supplies, with a maximum output current of 145mA per channel. Offers 60dB CMRR and 65dB PSRR, with an input bias current of 35µA and input offset voltage of 3.5mV. Packaged in an 8-pin HVSSOP, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments THS3061DGNG4 technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.2GHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8.3mA |
| Output Current per Channel | 145mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3061 |
| Settling Time | 30ns |
| Slew Rate | 7000V/µs |
| Supply Current | 10mA |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3061DGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
