
Dual-channel video preamplifier IC featuring a 300MHz -3dB bandwidth and 2.2GHz gain bandwidth product. Offers a high slew rate of 7000V/µs and 145mA output current per channel. Operates from a minimum dual supply voltage of 5V to a maximum of 15V, or a single supply from 10V to 30V. Includes 60dB common mode rejection ratio and 65dB power supply rejection ratio. Packaged in an 8-pin SOIC (D) with a temperature range of -40°C to 85°C.
Texas Instruments THS3062DG4 technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.2GHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.3mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 145mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3062 |
| Settling Time | 30ns |
| Slew Rate | 7000V/µs |
| Supply Current | 8mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3062DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
