Dual, high-voltage, current-feedback operational amplifier with a 160MHz -3dB bandwidth and 5700V/µs slew rate. Features 2 channels, 2 circuits, and 2 elements, operating from a 5V to 15V dual supply or 10V to 30V single supply. Offers 60dB CMRR, 68dB PSRR, 20µA input bias current, and 2mV input offset voltage. Packaged in an 8-SO PowerPAD (HSOP) with a maximum power dissipation of 2.18W, suitable for -40°C to 85°C operation.
Texas Instruments THS3092DDAG3 technical specifications.
| -3db Bandwidth | 160MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 145MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.18W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 280mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.18W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3092 |
| Settling Time | 72ns |
| Slew Rate | 5700V/µs |
| Supply Current | 250mA |
| Technology | JFET |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3092DDAG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
