
Dual, high-voltage, current-feedback operational amplifier featuring a 160MHz -3dB bandwidth and 5700V/µs slew rate. This JFET-technology amplifier offers 2 channels with a 145MHz gain bandwidth product and 280mA output current per channel. Operating from ±5V to ±15V dual supplies or 10V to 30V single supplies, it provides 60dB CMRR and 68dB PSRR. Packaged in an 8-SO PowerPAD (HSOP), this lead-free, RoHS-compliant component operates from -40°C to 85°C.
Texas Instruments THS3092DDAR technical specifications.
| -3db Bandwidth | 160MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 145MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.18W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 280mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.18W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 72ns |
| Slew Rate | 5700V/µs |
| Supply Current | 21mA |
| Technology | JFET |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3092DDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
